CK 1-Piece Round Nose Plier, 152mm Overall, 49mm Jaw ESD Safe
- RS Stock No.:
- 910-7179
- Distrelec Article No.:
- 300-12-757
- Mfr. Part No.:
- T3889
- Manufacturer:
- CK
Subtotal (1 unit)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.90 |
*price indicative
- RS Stock No.:
- 910-7179
- Distrelec Article No.:
- 300-12-757
- Mfr. Part No.:
- T3889
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 152mm | |
| Material | Special Steel | |
| Handle Type | Dual Component | |
| ESD Safe | Yes | |
| Jaw Length | 49mm | |
| Finish | Black Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 152mm | ||
Material Special Steel | ||
Handle Type Dual Component | ||
ESD Safe Yes | ||
Jaw Length 49mm | ||
Finish Black Oxide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK ESD Pliers
A range of ESD precision long nose pliers from CK that is designed for handling small components particularly in microelectronics and precision mechanic applications. The range feature rounded outer edges to minimise the risk of damage to surrounding components.
Electrostatic discharging handles make the cutters suitable for use with sensitive electronic components.
Pliers available in different sizes and styles
Hardened steel blade for longer life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet
Related links
- CK 1-Piece Round Nose Plier 39mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 31mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- RS PRO 1-Piece Round Nose Plier 16mm Jaw
- Lindstrom 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Bahco 7591 1-Piece Round Nose Plier Round 38.5mm Jaw ESD Safe
- Knipex 34 32 1-Piece Round Nose Plier 24mm Jaw ESD Safe
- Knipex 34 52 1-Piece Round Nose Plier Half Round 23mm Jaw ESD Safe
