GearWrench Circlip Plier, 9in Overall External
- RS Stock No.:
- 913-9438
- Mfr. Part No.:
- 82142
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€54.34
(exc. VAT)
€66.84
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.34 |
*price indicative
- RS Stock No.:
- 913-9438
- Mfr. Part No.:
- 82142
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Circlip Plier | |
| Overall Length | 9in | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Steel | |
| Circlip Size Range | 1.57 → 3.94 in | |
| Finish | Clear Coat | |
| Jaw Shape | Straight | |
| Jaw Style | External | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Circlip Plier | ||
Overall Length 9in | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Steel | ||
Circlip Size Range 1.57 → 3.94 in | ||
Finish Clear Coat | ||
Jaw Shape Straight | ||
Jaw Style External | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GearWrench 82142 9 Inch Straight Fixed Tip External Snap Ring Pliers
GEARWRENCH offers a broad range of snap and retaining ring pliers in the most common tip sizes. They are available in external, internal, and convertible styles and with either fixed and replaceable tips.
Features and Benefits
Remove and install external snap rings
Fixed tips for everyday professional use
Forged design for strength and durability
Tapered jaw design allows increased reach and access
Tapered tip design for improved snap ring retention
Straight jaws for deeper access
Professional easy clean dipped grips
Jaw Type: External
Handle Material: Plastic Dipped
Includes Tips Dia / Angle: 0.09 in Straight
Finish: Clearcoat
Material: Alloy Steel
Related links
- GearWrench Circlip Plier, 9in Overall Internal
- GearWrench Circlip Plier, 5in Overall External
- GearWrench Circlip Plier, 7in Overall Bent
- Knipex 1-Piece Circlip Plier, 130mm Overall External
- Gedore 1-Piece Circlip Plier, 550mm Overall External
- Knipex 1-Piece Circlip Plier, 165mm Overall External
- Knipex 1-Piece Circlip Plier, 180mm Overall External
- Knipex 1-Piece Circlip Plier, 210mm Overall External
