Schneider Electric 535 mm Plinth 310 mm 500 mm for use with PLAZ(T)53, Thalassa PLA
- RS Stock No.:
- 110-244
- Mfr. Part No.:
- NSYZZ553G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€956.15
(exc. VAT)
€1,176.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €956.15 |
*price indicative
- RS Stock No.:
- 110-244
- Mfr. Part No.:
- NSYZZ553G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | PLAZ(T)53, Thalassa PLA | |
| Number of Doors | 1 | |
| Door Type | Plain | |
| Sub Type | Plinth | |
| Colour | Grey | |
| External Width | 535mm | |
| External Depth | 310mm | |
| External Height | 500mm | |
| Standards/Approvals | No | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With PLAZ(T)53, Thalassa PLA | ||
Number of Doors 1 | ||
Door Type Plain | ||
Sub Type Plinth | ||
Colour Grey | ||
External Width 535mm | ||
External Depth 310mm | ||
External Height 500mm | ||
Standards/Approvals No | ||
Series PanelSeT | ||
- COO (Country of Origin):
- ES
The Schneider Electric polyester plinth is an essential accessory for Thalassa range enclosures, offering reliable support and fixing elements. The colour adds a sleek touch to your setup, ensuring a secure and stylish installation.
Screwed fixing mode at the bottom of the enclosure ensures stability
Compliant with environmental regulations with RoHS exemption and mercury-free composition
Green Premium product with sustainable offer status for eco-conscious customers
Related links
- Schneider Electric 535 mm Plinth 310 mm 200 mm for use with Thalassa PLA
- Schneider Electric 535 mm Plinth 535 mm 900 mm for use with Thalassa PLA
- Schneider Electric 535 mm Plinth 410 mm 200 mm for use with PLAZ(T)54
- Schneider Electric 1285 mm Plinth 310 mm 200 mm for use with Thalassa PLA, PLAZ(T)123
- nVent HOFFMAN 780 mm Plinth 310 mm 900 mm for use with Wall Mounted Enclosures
- Schneider Electric PanelSeT Series Polyester Plinth for Use with PLAZ(T)73 200 mm x 310 mm x 785mm
- Schneider Electric 250 mm Plinth 744 mm 200 mm for use with Thalassa PLAT Enclosure, Thalassa PLA Enclosure
- Schneider Electric 744 mm Plinth 550 mm 200 mm for use with Thalassa PLA
