Schneider Electric 535 mm Plinth 310 mm 200 mm for use with Thalassa PLA
- RS Stock No.:
- 211-1004
- Mfr. Part No.:
- NSYZZ253G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€443.53
(exc. VAT)
€545.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.53 |
*price indicative
- RS Stock No.:
- 211-1004
- Mfr. Part No.:
- NSYZZ253G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Thalassa PLA | |
| Sub Type | Multi-Purpose | |
| Colour | Grey | |
| Material | Polyester | |
| External Width | 535mm | |
| External Depth | 310mm | |
| External Height | 200mm | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive, China RoHS Regulation | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Thalassa PLA | ||
Sub Type Multi-Purpose | ||
Colour Grey | ||
Material Polyester | ||
External Width 535mm | ||
External Depth 310mm | ||
External Height 200mm | ||
Standards/Approvals REACh Regulation, EU RoHS Directive, China RoHS Regulation | ||
Series PanelSeT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric has polyester . plinth for enclosure 200x535x310mm dimensions. The fixing of plinth is done with screw. This plinth has grey colour. This plinth used with Thalassa Pla range.
IP degree of protection is IP44
IK degree of protection is IK10
Related links
- Schneider Electric 535 mm Plinth 310 mm 500 mm for use with PLAZ(T)53, Thalassa PLA
- Schneider Electric 535 mm Plinth 535 mm 900 mm for use with Thalassa PLA
- Schneider Electric 1285 mm Plinth 310 mm 200 mm for use with Thalassa PLA, PLAZ(T)123
- Schneider Electric 535 mm Plinth 410 mm 200 mm for use with PLAZ(T)54
- nVent HOFFMAN 780 mm Plinth 310 mm 900 mm for use with Wall Mounted Enclosures
- Schneider Electric 250 mm Plinth 744 mm 200 mm for use with Thalassa PLAT Enclosure, Thalassa PLA Enclosure
- Schneider Electric 744 mm Plinth 550 mm 200 mm for use with Thalassa PLA
- Schneider Electric 744 mm Plinth 350 mm 200 mm for use with Thalassa PLA
