nVent HOFFMAN 62 mm Plinth 600 mm 60 mm for use with Enclosure
- RS Stock No.:
- 275-454
- Mfr. Part No.:
- PCP06
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€36.40
(exc. VAT)
€44.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.40 |
*price indicative
- RS Stock No.:
- 275-454
- Mfr. Part No.:
- PCP06
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Plinth | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 62mm | |
| External Depth | 600mm | |
| External Height | 60mm | |
| Standards/Approvals | RoHS | |
| Series | PCP | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Plinth | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 62mm | ||
External Depth 600mm | ||
External Height 60mm | ||
Standards/Approvals RoHS | ||
Series PCP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Plinth combining profiles offer an innovative solution for stabilising and managing cabling between bayed enclosures. Designed with practical functionality in mind, this product enables seamless integration of cables beneath the enclosure, ensuring a neat and efficient installation. Crafted from robust mild steel with a sleek umbra grey finish, the plinths not only enhance the structural integrity of your setup but also add a modern aesthetic to your enclosure system.
Pack includes two profiles alongside essential mounting accessories
Designed for optimal cable management under enclosures
Compatible with various accessories due to the cage nut hole pattern
Related links
- nVent HOFFMAN 62 mm Plinth 400 mm 60 mm for use with Enclosure
- nVent HOFFMAN 62 mm Plinth 500 mm 60 mm for use with Enclosure
- nVent HOFFMAN 62 mm Plinth 800 mm 60 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 600 mm 1 m for use with Enclosure
- nVent SCHROFF 553 mm Plinth 600 mm 45 mm for use with NOVASTAR Cabinet
- Rittal 600 mm Plinth 600 mm 100 mm for use with PC, IW
- Rittal 800 mm Plinth 600 mm 200 mm for use with SE, TS
- Rittal 400 mm Plinth 600 mm 200 mm for use with TS, SE
