Rittal 600 mm Plinth 600 mm 100 mm for use with PC, IW
- RS Stock No.:
- 223-8829
- Mfr. Part No.:
- 8800920
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€373.31
(exc. VAT)
€459.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.31 |
*price indicative
- RS Stock No.:
- 223-8829
- Mfr. Part No.:
- 8800920
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Plinth | |
| For Use With | PC, IW | |
| Sub Type | Stationary | |
| Colour | Grey | |
| Material | Steel | |
| External Width | 600mm | |
| External Depth | 600mm | |
| External Height | 100mm | |
| Standards/Approvals | No | |
| Contents | (1) Base/Plinth Component, Side, Front, (1) Design Component, Rear (2) Base/Plinth Trim Panels | |
| Series | PC 8800.920 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plinth | ||
For Use With PC, IW | ||
Sub Type Stationary | ||
Colour Grey | ||
Material Steel | ||
External Width 600mm | ||
External Depth 600mm | ||
External Height 100mm | ||
Standards/Approvals No | ||
Contents (1) Base/Plinth Component, Side, Front, (1) Design Component, Rear (2) Base/Plinth Trim Panels | ||
Series PC 8800.920 | ||
- COO (Country of Origin):
- DE
The Rittal PC base/plinth is design-coordinated with the enclosure with front projection and is made from sheet steel. It used fit enclosure type PC, IW.
Colour is light grey
Related links
- Rittal 600 mm Plinth 600 mm 50 mm for use with Flat Box
- Rittal 600 mm Plinth 600 mm 200 mm for use with SE, TS
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SD
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- Rittal 800 mm Plinth 600 mm 100 mm for use with VX Series
- Schneider Electric 115 mm Plinth 600 mm 100 mm for use with Spacial SF/SM/SFX
- Rittal 600 mm Plinth 500 mm 100 mm for use with AE Series
- nVent HOFFMAN 600 mm Plinth 600 mm 1 m for use with Enclosure
