nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- RS Stock No.:
- 275-551
- Mfr. Part No.:
- PF2050
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€91.19
(exc. VAT)
€112.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.19 |
*price indicative
- RS Stock No.:
- 275-551
- Mfr. Part No.:
- PF2050
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosures | |
| Sub Type | Plinth | |
| Colour | Grey, Umbra Grey | |
| Material | Steel | |
| External Width | 500mm | |
| External Depth | 63mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosures | ||
Sub Type Plinth | ||
Colour Grey, Umbra Grey | ||
Material Steel | ||
External Width 500mm | ||
External Depth 63mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Front and Rear Plinth sections are expertly designed to enable seamless cabling, adhering to the VDE 0113 standard. Thoughtfully crafted to create additional space beneath the enclosure, this plinth not only facilitates easy cable installation but also ensures that all cabling is free from restrictions. Constructed from durable mild steel, it combines functionality with strength, featuring removable front covers that add to its versatility. The overall design, including robust corner pieces and side panels that can be ordered separately, caters perfectly to the needs of dynamic installations.
Includes corner pieces with removable covers for versatility
Constructed from durable mild steel to ensure longevity
Provides compatibility with transversal panels for enhanced support
Allows for easy installation of side panels for a complete setup
Engineered to meet regulatory standards for safety and compliance
Related links
- nVent HOFFMAN 500 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 798 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 320 mm 65 mm for use with Wall Mounted Enclosures
- nVent HOFFMAN 1 m Plinth 63 mm 200 mm for use with Enclosure
