nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-192
- Mfr. Part No.:
- PSS2050
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€151.97
(exc. VAT)
€186.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.97 |
*price indicative
- RS Stock No.:
- 275-192
- Mfr. Part No.:
- PSS2050
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Side Plinth | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| External Width | 500mm | |
| External Depth | 27mm | |
| External Height | 200mm | |
| Standards/Approvals | RoHS | |
| Series | PSS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Side Plinth | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
External Width 500mm | ||
External Depth 27mm | ||
External Height 200mm | ||
Standards/Approvals RoHS | ||
Series PSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Innovative side panel solution is designed to seamlessly integrate with the PFS plinth, effectively closing off unsightly gaps beneath enclosures. Crafted from high quality AISI 304 and AISI 316L pre grained stainless steel, these plinth side panels promise durability and a refined aesthetic, making them ideal for various applications. The polished 400 pre grained finish not only adds a sleek touch but also ensures long lasting resistance to corrosion, making them suitable for even the most demanding environments.
Constructed from premium AISI 304 and AISI 316L stainless steel for optimal durability
Polished finish creates an attractive appearance and aids in corrosion resistance
Includes mounting accessories for straightforward installation
Compatible with various combinable and compact stainless steel floor standing ranges
Related links
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 320 mm 65 mm for use with Wall Mounted Enclosures
- nVent HOFFMAN 500 mm Plinth 63 mm 100 mm for use with Enclosure
