Schneider Electric 800 mm Base 1 m 350 mm for use with Actassi VDS
- RS Stock No.:
- 759-581
- Mfr. Part No.:
- NSYAEBP2F810
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€919.46
(exc. VAT)
€1,130.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €919.46 |
*price indicative
- RS Stock No.:
- 759-581
- Mfr. Part No.:
- NSYAEBP2F810
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base | |
| For Use With | Actassi VDS | |
| Colour | Grey | |
| Material | Textured Epoxy Polyester Powder Sheet Steel | |
| External Width | 800mm | |
| External Depth | 1m | |
| External Height | 350mm | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base | ||
For Use With Actassi VDS | ||
Colour Grey | ||
Material Textured Epoxy Polyester Powder Sheet Steel | ||
External Width 800mm | ||
External Depth 1m | ||
External Height 350mm | ||
Series Actassi | ||
- COO (Country of Origin):
- FR
The Schneider Electric plinth raiser is a mounting accessory is designed for optimal floor fixing, enhancing compatibility with various Actassi systems while providing substantial floor space management.
Adjustable feet facilitate heights from 200 mm to 350 mm in 25 mm increments
Constructed from textured epoxy-polyester powder sheet steel for durability
Permanent permissible load of 1000 Kg supports heavy equipment efficiently
Related links
- Schneider Electric 600 mm Plinth 800 mm 100 mm for use with Actassi VDS, Actassi VDA
- Schneider Electric 600 mm Plinth Panels 800 mm 350 mm for use with Actassi VDS
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 800 mm
- Schneider Electric Actassi Series Sheet Steel Mounting Accessory for Use with Actassi VDS 30 mm x 800 mm x 800mm
- Schneider Electric 800 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 800 mm Plinth 800 mm 100 mm for use with Spaciasl SF, Spacial SM
- Schneider Electric 800 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 800 mm Plinth 200 mm for use with PC Application
