Schneider Electric 800 mm Plinth 800 mm 100 mm for use with Spaciasl SF, Spacial SM
- RS Stock No.:
- 222-3906
- Mfr. Part No.:
- NSYSPFV8100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€110.63
(exc. VAT)
€136.07
(inc. VAT)
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | €110.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 222-3906
- Mfr. Part No.:
- NSYSPFV8100
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spaciasl SF, Spacial SM | |
| Sub Type | Ventilated Front Plinth | |
| Colour | Grey RAL 7022 | |
| External Width | 800mm | |
| External Depth | 800mm | |
| External Height | 100mm | |
| Standards/Approvals | Green Premium product | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Contents | (4) Corner Cover, Fixing Elements, (4) Corner, (1) Rear Panel, (1) Front Panel | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spaciasl SF, Spacial SM | ||
Sub Type Ventilated Front Plinth | ||
Colour Grey RAL 7022 | ||
External Width 800mm | ||
External Depth 800mm | ||
External Height 100mm | ||
Standards/Approvals Green Premium product | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Contents (4) Corner Cover, Fixing Elements, (4) Corner, (1) Rear Panel, (1) Front Panel | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
Related links
- Schneider Electric 800 mm Plinth 800 mm 200 mm for use with SMX CRNG SFHD S3D, SD
- Schneider Electric 800 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 600 mm Plinth 800 mm 100 mm for use with Actassi VDS, Actassi VDA
- Schneider Electric 800 mm Plinth 100 mm for use with Spacial SF
- Schneider Electric 800 mm Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
- Schneider Electric 400 mm Plinth 200 mm for use with Spacial SF, Spacial SM
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
