Schneider Electric Plinth 300 mm 100 mm for use with Spacial SF/SM/SFX
- RS Stock No.:
- 211-4049
- Mfr. Part No.:
- NSYSPSX3100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€198.68
(exc. VAT)
€244.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.68 |
*price indicative
- RS Stock No.:
- 211-4049
- Mfr. Part No.:
- NSYSPSX3100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF/SM/SFX | |
| Sub Type | Side Plinth | |
| Door Type | Opaque | |
| Material | 304L Stainless Steel | |
| External Depth | 300mm | |
| External Height | 100mm | |
| Standards/Approvals | EU RoHS Directive, Green Premium product, REACh Regulation | |
| Series | PanelSeT SFN | |
| Contents | (2) Side Panel, (4) Corner Cover, Fixing Elements | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF/SM/SFX | ||
Sub Type Side Plinth | ||
Door Type Opaque | ||
Material 304L Stainless Steel | ||
External Depth 300mm | ||
External Height 100mm | ||
Standards/Approvals EU RoHS Directive, Green Premium product, REACh Regulation | ||
Series PanelSeT SFN | ||
Contents (2) Side Panel, (4) Corner Cover, Fixing Elements | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric Special side plinth height is 100 and depth is 300 stainless steel 304L.Component type Plinth side panel.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric Plinth 300 mm 200 mm for use with Spacial SF/SM/SFX
- Schneider Electric 115 mm Plinth 600 mm 100 mm for use with Spacial SF/SM/SFX
- Schneider Electric Steel Zinc Plated Enclosure Accessory 1.2 m L for Use with Spacial SF/SM/SFX
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1 m L for Use with Spacial SF/SM/SFX
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 600 mm L for Use with Spacial SF/SM/SFX
- Schneider Electric Steel Zinc Plated Enclosure Accessory 1 m L for Use with Spacial SF/SM/SFX
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1.2 m L for Use with Spacial SF/SM/SFX
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1.6 m L for Use with Spacial SF/SM/SFX
