Schneider Electric 115 mm Plinth 600 mm 100 mm for use with Spacial SF/SM/SFX
- RS Stock No.:
- 211-4052
- Mfr. Part No.:
- NSYSPSX6100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€314.29
(exc. VAT)
€386.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.29 |
*price indicative
- RS Stock No.:
- 211-4052
- Mfr. Part No.:
- NSYSPSX6100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF/SM/SFX | |
| Sub Type | Side Plinth | |
| Door Type | Opaque | |
| Material | 304L Stainless Steel | |
| External Width | 115mm | |
| External Depth | 600mm | |
| External Height | 100mm | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive, China RoHS Regulation, REACH Declaration, Green Premium product | |
| Series | PanelSeT SFN | |
| Contents | Fixing Elements 4 Corner Cover 2 Side Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF/SM/SFX | ||
Sub Type Side Plinth | ||
Door Type Opaque | ||
Material 304L Stainless Steel | ||
External Width 115mm | ||
External Depth 600mm | ||
External Height 100mm | ||
Standards/Approvals REACh Regulation, EU RoHS Directive, China RoHS Regulation, REACH Declaration, Green Premium product | ||
Series PanelSeT SFN | ||
Contents Fixing Elements 4 Corner Cover 2 Side Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric Special side plinth height 100 and depth 600.Stainless steel 304L.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric 115 mm Plinth 500 mm 100 mm for use with Spacial SDX Spacial SD
- Schneider Electric Plinth 300 mm 200 mm for use with Spacial SF/SM/SFX
- Schneider Electric 115 mm Plinth 400 mm 100 mm for use with Multi-purpose
- Schneider Electric Plinth 300 mm 100 mm for use with Spacial SF/SM/SFX
- Schneider Electric PanelSeT Series Cross Rail 600 mm H 600 mm L For Use With SMX SM, SFX
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 600 mm L for Use with Spacial SF/SM/SFX
- Schneider Electric PanelSeT Series Cross Rail 600 mm H 600 mm L For Use With Spacial SF/SM/SFX
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 750 mm L for Use with Spacial SF/SM/SFX
