RS Better World
Schneider Electric 800 mm Plinth 200 mm for use with PC Application
- RS Stock No.:
- 219-8732
- Mfr. Part No.:
- NSYSPS8200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.38
(exc. VAT)
€70.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8732
- Mfr. Part No.:
- NSYSPS8200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | PC Application | |
| Sub Type | Side Panel Plinth | |
| Colour | Grey | |
| External Width | 800mm | |
| External Height | 200mm | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Contents | Fixing Elements, (4) Corner Cover, (4) Side Panel | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With PC Application | ||
Sub Type Side Panel Plinth | ||
Colour Grey | ||
External Width 800mm | ||
External Height 200mm | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Contents Fixing Elements, (4) Corner Cover, (4) Side Panel | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
The Schneider Electric NSYSPS8200 is a Special SF side panel plinth .It has a dimension of 200x800 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric 800 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 800 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 800 mm Plinth 800 mm 200 mm for use with SMX CRNG SFHD S3D, SD
- Schneider Electric 800 mm Plinth 800 mm 100 mm for use with Spaciasl SF, Spacial SM
- Schneider Electric 800 mm Plinth 100 mm for use with Spacial SF
- Schneider Electric 405 mm Plinth 200 mm 800 mm for use with Thalassa PLM
- Schneider Electric 800 mm Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 352 mm Plinth 200 mm 772 mm for use with Enclosure
