Schneider Electric 200 x 1035 x 410mm Plinth for use with Thalassa PLA
- RS Stock No.:
- 220-0260
- Mfr. Part No.:
- NSYZZ2104G
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0260
- Mfr. Part No.:
- NSYZZ2104G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Plinth | |
| For Use With | Thalassa PLA | |
| Colour | Grey | |
| External Dimensions | 200 x 1035 x 410mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Plinth | ||
For Use With Thalassa PLA | ||
Colour Grey | ||
External Dimensions 200 x 1035 x 410mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa series plinth is used for multiple application. It has dimension of 200 x 1035 x 410 mm and has grey colour. It is compatible with Thalassa PLA range.
IP degree of protection IP44
Green premium product
IK degree of protection IK10
Green premium product
IK degree of protection IK10
Related links
- Schneider Electric 200 x 600mm Plinth for use with Spacial SD
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG Spacial SD Spacial SF,
- Schneider Electric 1.035 m Plinth 410 mm 200 mm for use with Encl PLAZ(T)104 Front Opening
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 494 mm x 494mm
- Schneider Electric 744 mm Plinth 350 mm 200 mm for use with Thalassa PLA
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 994mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.035m
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.244m
