Schneider Electric 1.035 m Plinth 410 mm 200 mm for use with Encl PLAZ(T)104 Front Opening
- RS Stock No.:
- 781-798
- Mfr. Part No.:
- NSYZZ2104G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€477.75
(exc. VAT)
€587.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €477.75 |
*price indicative
- RS Stock No.:
- 781-798
- Mfr. Part No.:
- NSYZZ2104G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Encl PLAZ(T)104 Front Opening | |
| Number of Doors | 1 | |
| Sub Type | Front Plinth | |
| Door Type | Plain | |
| Colour | Grey | |
| Material | Polyester | |
| External Width | 1.035m | |
| External Depth | 410mm | |
| External Height | 200mm | |
| Standards/Approvals | Rohs | |
| Series | NSY | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Encl PLAZ(T)104 Front Opening | ||
Number of Doors 1 | ||
Sub Type Front Plinth | ||
Door Type Plain | ||
Colour Grey | ||
Material Polyester | ||
External Width 1.035m | ||
External Depth 410mm | ||
External Height 200mm | ||
Standards/Approvals Rohs | ||
Series NSY | ||
- COO (Country of Origin):
- ES
The Schneider Electric Polyester glass reinforced plinth is designed to provide stable support and elevation for enclosures. MADE with Durable polyester reinforced with glass fibres, it ensures strength and reliability. finished in ral7035, it offers front opening access and protection with ip44 and ik10 ratings, making it suitable for industrial environments requiring impact resistance and dust protection.
Offers front opening design for easy access
Provides IP44 protection against dust and splashing water
Ensures IK10 impact resistance rating
Delivers ral7035 finish for industrial use
Related links
- Schneider Electric 1.035 m Plinth 410 mm 500 mm for use with Enclosure
- Schneider Electric 535 mm Plinth 410 mm 200 mm for use with PLAZ(T)54
- Schneider Electric PanelSeT Series Polyester Plinth for Use with PLAZ(T)124 200 mm x 410 mm x 1.28m
- Schneider Electric 785 mm Plinth 410 mm 200 mm for use with Enclosure
- Schneider Electric 200 x 1035 x 410mm Plinth for use with Thalassa PLA
- Schneider Electric 1285 mm Plinth 310 mm 200 mm for use with Thalassa PLA, PLAZ(T)123
- Schneider Electric Plinth 1.035 m 900 mm for use with Thalassa PLA
- Schneider Electric 1285 mm Plinth 610 mm 200 mm for use with PLAZ(T)126
