RS Better World

Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD, Spacial CRN, Spacial SF, Spacial SM, Spacial S3D

Subtotal (1 unit)*

€129.83

(exc. VAT)

€159.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-0225
Mfr. Part No.:
NSYSPF6200
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Spacial SD, Spacial CRN, Spacial SF, Spacial SM, Spacial S3D

Sub Type

Front Plinth

Colour

Grey

External Width

600mm

External Height

200mm

Standards/Approvals

China RoHS Declaration, Green Premium product, REACH Declaration, Mercury free, REACH free of SVHC, RoHS exemption information, EU RoHS Directive, China RoHS Regulation, EU RoHS Declaration, REACH

Better World Claim

Designed for Disassembly

Better World Product

Yes

Contents

(2) Rear Panel, (4) Corner, (4) Corner Cover, Fixing Elements, (2) Front Panel

Series

PanelSeT Accessoires

COO (Country of Origin):
TN
The Schneider Electric spacial series front plinth which has a dimension of 200 X 600 mm. It is compatible with spacial SF, spacial SM, spacial SD, spacial S3D and spacial CRN ranges. It is grey in colour and has surface finish with epoxy-polyester powder.

IP degree of protection IP30

Green premium product

IK degree of protection IK10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy