Rittal 1 m Plinth 400 mm 100 mm for use with One-Piece Console
- RS Stock No.:
- 223-8691
- Mfr. Part No.:
- 2867000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€355.96
(exc. VAT)
€437.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.96 |
*price indicative
- RS Stock No.:
- 223-8691
- Mfr. Part No.:
- 2867000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Plinth | |
| For Use With | One-Piece Console | |
| Sub Type | Plinth | |
| Material | Stainless Steel | |
| External Width | 1m | |
| External Depth | 400mm | |
| External Height | 100mm | |
| Standards/Approvals | EAC, RRR | |
| Contents | 2 Trim Panels, Assembly Parts For Mounting On The Enclosure, 2 Trim Panels Front/Rear, Side | |
| Series | TP 2867.000 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plinth | ||
For Use With One-Piece Console | ||
Sub Type Plinth | ||
Material Stainless Steel | ||
External Width 1m | ||
External Depth 400mm | ||
External Height 100mm | ||
Standards/Approvals EAC, RRR | ||
Contents 2 Trim Panels, Assembly Parts For Mounting On The Enclosure, 2 Trim Panels Front/Rear, Side | ||
Series TP 2867.000 | ||
The Rittal TP base/plinth is made from stainless steel and used to fit enclosure type is one-piece console.
Height is 100 mm
Weight/pack 9.24 kg
Related links
- Rittal 1.2 m Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 600 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 800 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 1 m Plinth 1 m 100 mm for use with VX Series Enclosure
- Rittal 1 m Plinth 100 mm for use with VX TS
- Rittal 1 m Plinth 200 mm for use with VX Series Enclosure
- Schneider Electric Plinth 400 mm 100 mm for use with Spacial SF, Spacial SM
- Schneider Electric 115 mm Plinth 400 mm 100 mm for use with Multi-purpose
