Rittal 1 m Plinth 100 mm for use with VX, SE, TS
- RS Stock No.:
- 187-6627
- Mfr. Part No.:
- 8620052
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€354.30
(exc. VAT)
€435.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €354.30 | €177.15 |
*price indicative
- RS Stock No.:
- 187-6627
- Mfr. Part No.:
- 8620052
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Plinth | |
| For Use With | VX, SE, TS | |
| Sub Type | Base/Plinth Trim Panel | |
| Material | Plastic, 304 Stainless Steel | |
| External Width | 1m | |
| External Height | 100mm | |
| Standards/Approvals | EAC, UL+C-UL | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plinth | ||
For Use With VX, SE, TS | ||
Sub Type Base/Plinth Trim Panel | ||
Material Plastic, 304 Stainless Steel | ||
External Width 1m | ||
External Height 100mm | ||
Standards/Approvals EAC, UL+C-UL | ||
Series VX | ||
- COO (Country of Origin):
- DE
High-load capacity base/plinth corner pieces with moulded self-positioning to the baying enclosure system, may be used with or without trim panels depending on the application. Large openings in the corner piece for optimum access to the screw-fastening point, may be concealed with a plastic corner and baying cover.
Related links
- Rittal 1 m Plinth 1 m 100 mm for use with VX Series Enclosure
- Rittal 1 m Plinth 200 mm for use with VX Series Enclosure
- Rittal 1 m Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal TS Series Steel Bracket for Use with Enclosure Type VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX TS
- Schneider Electric 1 m Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 1 m Plinth 100 mm for use with Spacial SM, Spacial SF
