Rittal 400 mm Plinth Panels 400 mm 100 mm for use with AX Series
- RS Stock No.:
- 265-1282
- Mfr. Part No.:
- 2820410
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€33.81
(exc. VAT)
€41.59
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.81 | €16.905 |
*price indicative
- RS Stock No.:
- 265-1282
- Mfr. Part No.:
- 2820410
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Plinth Panels | |
| For Use With | AX Series | |
| Sub Type | Plinth Panel | |
| Colour | Black RAL 9005 | |
| Material | Steel | |
| External Width | 400mm | |
| External Depth | 400mm | |
| External Height | 100mm | |
| Standards/Approvals | No | |
| Series | AX | |
| Contents | Assembly Parts | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plinth Panels | ||
For Use With AX Series | ||
Sub Type Plinth Panel | ||
Colour Black RAL 9005 | ||
Material Steel | ||
External Width 400mm | ||
External Depth 400mm | ||
External Height 100mm | ||
Standards/Approvals No | ||
Series AX | ||
Contents Assembly Parts | ||
- COO (Country of Origin):
- DE
The Rittal Base/plinth trim panel to finish off a base/plinth unit at the sides and for additional stabilisation or for the interior configuration of bayed base/plinths.
Supply includes assembly parts
Related links
- Rittal 400 mm Plinth Panels for use with AX Series
- Rittal 400 mm Plinth 400 mm 10 mm for use with CP 40 Series
- Rittal 400 mm Plinth 500 mm 200 mm for use with TS, SE
- Rittal 400 mm Plinth 600 mm 200 mm for use with TS, SE
- Rittal 300 mm Plinth Panels 100 mm for use with Ax Enclosures
- Rittal 600 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 800 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 300 mm Plinth Panels 300 mm 200 mm for use with Ax Enclosures
