Rittal 400 mm Plinth 500 mm 200 mm for use with TS, SE
- RS Stock No.:
- 226-0381
- Mfr. Part No.:
- 8600455
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€186.20
(exc. VAT)
€229.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.20 |
*price indicative
- RS Stock No.:
- 226-0381
- Mfr. Part No.:
- 8600455
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Plinth | |
| For Use With | TS, SE | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Steel | |
| External Width | 400mm | |
| External Depth | 500mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Contents | (2) Trim Panels Front/Rear Assembly Parts For Mounting On The Enclosure, (1) Frame | |
| Series | TS 8600.455 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plinth | ||
For Use With TS, SE | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Steel | ||
External Width 400mm | ||
External Depth 500mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
Contents (2) Trim Panels Front/Rear Assembly Parts For Mounting On The Enclosure, (1) Frame | ||
Series TS 8600.455 | ||
- COO (Country of Origin):
- DE
The Rittal TS cable chamber for TS and SE with integral system punchings for individual system accessories. It has 200x400x500 mm dimension.
Made up of sheet steel
It has grey colour
Related links
- Rittal 1.2 m Plinth 500 mm 200 mm for use with TS, SE
- Rittal 800 mm Plinth 500 mm 200 mm for use with SE, TS
- Rittal 400 mm Plinth 600 mm 200 mm for use with TS, SE
- Rittal 600 mm Plinth 500 mm 200 mm for use with SE, TS
- Schneider Electric 500 mm Plinth 500 mm 200 mm for use with Enclosure
- Rittal 400 mm Plinth 400 mm 10 mm for use with CP 40 Series
- nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- Rittal 400 mm Plinth Panels 400 mm 100 mm for use with AX Series
