nVent HOFFMAN 400 mm Plinth 95 mm 100 mm for use with Mild Steel Wall Mounted Enclosures
- RS Stock No.:
- 269-8898
- Mfr. Part No.:
- P1040
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
€177.02
(exc. VAT)
€217.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €177.02 | €88.51 |
*price indicative
- RS Stock No.:
- 269-8898
- Mfr. Part No.:
- P1040
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Mild Steel Wall Mounted Enclosures | |
| Sub Type | Front/Rear Plinth | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 400mm | |
| External Depth | 95mm | |
| External Height | 100mm | |
| Series | P | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Mild Steel Wall Mounted Enclosures | ||
Sub Type Front/Rear Plinth | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 400mm | ||
External Depth 95mm | ||
External Height 100mm | ||
Series P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman plinth allows for cabling without any restrictions. Installing cables is made easy as the plinth creates extra space underneath the enclosure.
Finish RAL 7022 structured powder coating
Painted steel plinth with front and rear removable panels for mild steel wall mounted enclosures
Related links
- nVent HOFFMAN 300 mm Plinth 227 mm 300 mm for use with Mild Steel Wall Mounted Enclosures
- nVent HOFFMAN 400 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 320 mm 65 mm for use with Wall Mounted Enclosures
- nVent HOFFMAN 780 mm Plinth 310 mm 900 mm for use with Wall Mounted Enclosures
