nVent HOFFMAN 300 mm Plinth 227 mm 300 mm for use with Mild Steel Wall Mounted Enclosures
- RS Stock No.:
- 269-8901
- Mfr. Part No.:
- PFF330R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€181.54
(exc. VAT)
€223.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.54 |
*price indicative
- RS Stock No.:
- 269-8901
- Mfr. Part No.:
- PFF330R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Mild Steel Wall Mounted Enclosures | |
| Sub Type | Plinth | |
| Colour | Light Grey | |
| Material | Steel | |
| External Width | 300mm | |
| External Depth | 227mm | |
| External Height | 300mm | |
| Series | PFF | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Mild Steel Wall Mounted Enclosures | ||
Sub Type Plinth | ||
Colour Light Grey | ||
Material Steel | ||
External Width 300mm | ||
External Depth 227mm | ||
External Height 300mm | ||
Series PFF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman floor stands for floor mounting should be used when a suitable operation height is required for a wall mounted enclosure. Floor stands for floor mounting to give a suitable operation height. Machining is required.
Painted steel floor stands for mild steel wall mounted enclosures
The height of the enclosure is increased ensuring operations and maintenance can be easily performed
Related links
- nVent HOFFMAN 400 mm Plinth 95 mm 100 mm for use with Mild Steel Wall Mounted Enclosures
- nVent HOFFMAN 500 mm Plinth 320 mm 65 mm for use with Wall Mounted Enclosures
- nVent HOFFMAN 780 mm Plinth 310 mm 900 mm for use with Wall Mounted Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 277 mm 450 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN MAP Series Mild Steel Wall Box 300 mm x 800 mm x 300 mm
