Volkel M18 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- RS Stock No.:
- 177-0518
- Mfr. Part No.:
- 16029
- Manufacturer:
- Volkel
Subtotal (1 unit)*
€94.40
(exc. VAT)
€116.11
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.40 |
*price indicative
Calibration Options:
Each
€127.97
(exc. VAT)
€157.40
(inc. VAT)
- RS Stock No.:
- 177-0518
- Mfr. Part No.:
- 16029
- Manufacturer:
- Volkel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Volkel | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge | |
| Gauge Type | Plug Thread | |
| Thread Size | M18 x 2.5 | |
| Pitch Diameter | 2.5mm | |
| Imperial/Metric | Metric | |
| Gauge Tolerance | 6h | |
| Tapered/Straight | Tapered | |
| Single/Double Ended | Double | |
| Standards/Approvals | DIN ISO 1502 | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Plug/Ring Plug | ||
Product Type Plug Gauge | ||
Gauge Type Plug Thread | ||
Thread Size M18 x 2.5 | ||
Pitch Diameter 2.5mm | ||
Imperial/Metric Metric | ||
Gauge Tolerance 6h | ||
Tapered/Straight Tapered | ||
Single/Double Ended Double | ||
Standards/Approvals DIN ISO 1502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Volkel Go No-Go Plug Gauge
The Volkel Go No-Go plug gauge M18x2.5 is calibrated at measurement laboratory using IAC thread scanners. The scrap side of this thread plug gauge is marked with a red ring. This gauge must screw into the part by hand more than two threads. If unable to do so, the thread does not meet the requested standards. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.
Features and Benefits
• Metric measurement system
• 6H tolerance
• High durability and reliability
• Compact size and rugged
• Easy to use
• Accurate
• Double ended gauge
Certifications
• ISO1502
• DIN13/DIN2240
Certifications
• ISO1502
• DIN13/DIN2240
Related links
- Volkel M18 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- Volkel M20 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- Volkel M18 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- MikronTec M18 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec M22 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec M20 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec M18 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- Volkel M6 x 1 Plug Thread Plug Gauge, 1 mm Pitch Diameter

