Schneider Electric Grey 2 Gang Key Operated Socket Switch
- RS Stock No.:
- 110-335
- Mfr. Part No.:
- NU553130
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€166.52
(exc. VAT)
€204.82
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.52 |
*price indicative
- RS Stock No.:
- 110-335
- Mfr. Part No.:
- NU553130
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Key Operated Socket Switch | |
| Colour | Grey | |
| Switched | Yes | |
| Mount Type | Flush | |
| Material | Plastic | |
| IP Rating | IP20 | |
| Finish | Grey | |
| Minimum Box Depth | 24mm | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 37.5mm | |
| Overall Width | 74.6mm | |
| Overall Height | 74.6mm | |
| Standards/Approvals | No | |
| Faceplate Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Key Operated Socket Switch | ||
Colour Grey | ||
Switched Yes | ||
Mount Type Flush | ||
Material Plastic | ||
IP Rating IP20 | ||
Finish Grey | ||
Minimum Box Depth 24mm | ||
Screwed/Screwless Screwed | ||
Overall Depth 37.5mm | ||
Overall Width 74.6mm | ||
Overall Height 74.6mm | ||
Standards/Approvals No | ||
Faceplate Depth 37.5mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric New Unica - KNX Push Button double is a cutting-edge push-button device designed for KNX bus systems. Featuring a sleek aluminium finish and user-friendly operation, this product offers a range of functions for seamless control in residential or commercial settings.
Supports Pulse edges with 2-byte telegrams for enhanced functionality
Resistant to various chemical agents, making it durable and long-lasting
Comes with a set of 20 symbols for customization and labelling
Related links
- Legrand Grey Key Operated Socket Switch Indoor
- Schneider Electric Grey 2 Gang Cover Plate
- Schneider Electric Grey 2 Gang Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric Grey 2 Gang Frame
- Schneider Electric Grey 2 Gang Light Switch Cover
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey Unica
- Schneider Electric Grey D-Life
