Schneider Electric Anthracite 1 Gang Plug Socket Unica
- RS Stock No.:
- 130-526
- Mfr. Part No.:
- NU346254
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.19
(exc. VAT)
€21.14
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.19 |
| 10 + | €15.82 |
*price indicative
- RS Stock No.:
- 130-526
- Mfr. Part No.:
- NU346254
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Anthracite | |
| Switched | No | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Voltage | 250V | |
| Material | Thermoplastic | |
| Finish | Painted, Powder Coated | |
| IP Rating | IP20 | |
| Minimum Box Depth | 37.5mm | |
| Overall Width | 45mm | |
| Overall Height | 45mm | |
| Overall Depth | 35.5mm | |
| Range | New Unica | |
| Standards/Approvals | CE | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Anthracite | ||
Switched No | ||
Neon Indicator No | ||
Mount Type Flush | ||
Voltage 250V | ||
Material Thermoplastic | ||
Finish Painted, Powder Coated | ||
IP Rating IP20 | ||
Minimum Box Depth 37.5mm | ||
Overall Width 45mm | ||
Overall Height 45mm | ||
Overall Depth 35.5mm | ||
Range New Unica | ||
Standards/Approvals CE | ||
Series Unica | ||
- COO (Country of Origin):
- ES
The Schneider Electric TV socket from New Unica range is designed with high-quality materials for reliable communication applications. With a sleek anthracite finish, it offers great performance and durability, making it a perfect choice for any modern home or office setup.
2 modules for added versatility and customization
IP20 protection against dust and small particles
Resistance to various chemical agents for maintenance ease
Flush mounting with clip-in fixing mode for easy installation
Related links
- Schneider Electric Anthracite 1 Gang Plug Socket Unica
- Schneider Electric Anthracite 1 Gang Plug Socket Unica, RJ45
- Schneider Electric French 2P
- Schneider Electric RJ45
- Schneider Electric French 2P
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite New Unica
