Schneider Electric Anthracite, 1 Gang, Unica Pro
- RS Stock No.:
- 287-6033
- Mfr. Part No.:
- NU400254
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.98 |
*price indicative
- RS Stock No.:
- 287-6033
- Mfr. Part No.:
- NU400254
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Series | Unica Pro | |
| Height | 45mm | |
| Width | 45mm | |
| Depth | 40.5mm | |
| Standards/Approvals | IEC 60884-1, IEC 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Series Unica Pro | ||
Height 45mm | ||
Width 45mm | ||
Depth 40.5mm | ||
Standards/Approvals IEC 60884-1, IEC 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric innovative Unica Pro cover frame is a stylish addition to your home with its anthracite colour and sleek design. Made from durable thermoplastic ABS-UV stabilised material, this cover frame is perfect for both horizontal and vertical installations. With a single gang and two modules, it offers a modern touch to any living space.
Durable thermoplastic ABS-UV stabilised material for long-lasting use
Anthracite colour adds a modern touch to your home decor
Suitable for both horizontal and vertical installations
Single gang with two modules for a sleek design
Related links
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Rotary Push Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang Plug Socket Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite 1 Gang Plug Socket Unica, RJ45
