Legrand, 16A Grey 2 Gang Plug Socket Plexo Outdoor, Type E - French

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-065
Mfr. Part No.:
0 695 63
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Number of Gangs

2

Colour

Grey

Switched

No

Indoor/Outdoor

Outdoor

Socket Type

Type E - French

Current Rating

16A

Voltage

230V

Material

ABS

IP Rating

IP55

Overall Width

64mm

Overall Height

136mm

Series

Plexo

RoHS Status: Exempt

COO (Country of Origin):
FR

Plexo Modular Power Sockets


Mechanisms can be flush or surface-mounted with housings and supports.

Legrand - Plexo IP55 Range


The control mechanism (connection, going back and forth etc.) must be to a box for surface mounting or to a support for flush-fit mounting.

Automatic terminals linked to pre-wired sockets ensure safe connection and fast installation.

Protection index IP 55.

Approvals

NF C 61-314

Standards

NF C 61-314

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy