Legrand, 16A White 1 Gang Plug Socket Plexo Outdoor, Type E
- RS Stock No.:
- 190-453
- Mfr. Part No.:
- 0 696 21
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
In Stock
- 287 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.72 | - |
| 10 - 49 | €11.14 | 4% |
| 50 + | €10.55 | 9% |
*price indicative
- RS Stock No.:
- 190-453
- Mfr. Part No.:
- 0 696 21
- Manufacturer:
- Legrand
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
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | Type E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 230V | |
| Material | Stainless Steel (For Screw), ABS, Polycarbonate, Polypropylene | |
| IP Rating | IP66, IP44, IP55, IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Height | 64mm | |
| Overall Width | 64mm | |
| Range | PlexoTM | |
| Series | Plexo | |
| Standards/Approvals | BS EN 60669-1, BS 1363 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Outdoor | ||
Socket Type Type E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 230V | ||
Material Stainless Steel (For Screw), ABS, Polycarbonate, Polypropylene | ||
IP Rating IP66, IP44, IP55, IP20 | ||
Screwed/Screwless Screwed | ||
Overall Height 64mm | ||
Overall Width 64mm | ||
Range PlexoTM | ||
Series Plexo | ||
Standards/Approvals BS EN 60669-1, BS 1363 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Plexo Modular Power Sockets
Mechanisms can be flush or surface-mounted with housings and supports.
Legrand - Plexo IP55 Range
The control mechanism (connection, going back and forth etc.) must be to a box for surface mounting or to a support for flush-fit mounting.
Automatic terminals linked to pre-wired sockets ensure safe connection and fast installation.
Protection index IP 55.
Approvals
NF C 61-314
Standards
NF C 61-314