Siemens, 16A Black USB Socket DELTA, Schuko, USB
- RS Stock No.:
- 275-924
- Mfr. Part No.:
- 5UB1870-1CH01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€65.52
(exc. VAT)
€80.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.52 |
*price indicative
- RS Stock No.:
- 275-924
- Mfr. Part No.:
- 5UB1870-1CH01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | USB Socket | |
| Colour | Black | |
| Switched | No | |
| Socket Type | Schuko, USB | |
| Mount Type | Screw | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Series | DELTA | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type USB Socket | ||
Colour Black | ||
Switched No | ||
Socket Type Schuko, USB | ||
Mount Type Screw | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Range DELTA | ||
Series DELTA | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens DELTA style USB- SCHUKO socket outlet with 2 USB charger has claw and screw mounting type with thermoplastic material.
IP20 protection class
Chocolate color
