Siemens, 16A White Industrial Socket DELTA, Schuko
- RS Stock No.:
- 626-991
- Mfr. Part No.:
- 5UB1558-0KK
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€63.60
(exc. VAT)
€78.23
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.60 | €6.36 |
*price indicative
- RS Stock No.:
- 626-991
- Mfr. Part No.:
- 5UB1558-0KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Socket | |
| Colour | White | |
| Switched | No | |
| Socket Type | Schuko | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Series | DELTA | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Socket | ||
Colour White | ||
Switched No | ||
Socket Type Schuko | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Depth 45mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Series DELTA | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet insert designed for flush-mounted installations in low-voltage distribution systems. It features a sleek electrical white finish and is built for safe, modern electrical connections.
Rated for 10/16 A at 250 V AC with screwless connection terminals and increased touch protection, ensuring both safety and ease of installation
Cover plate dimensions of 55 x 55 mm, designed without claws, making it ideal for plaster compensation or screw fastening setups
RoHS-compliant with a net weight of 75 g, manufactured in Spain, and a minimum order quantity of 10 unit
