Legrand Mosaïc Grey 3 Gang Plug Socket, 16A, Type E - French, Outdoor Use
- RS Stock No.:
- 321-411
- Mfr. Part No.:
- 0 695 64
- Manufacturer:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 321-411
- Mfr. Part No.:
- 0 695 64
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 3 | |
| Colour | Grey | |
| Switched | No | |
| Socket Type | Type E - French | |
| Indoor or Outdoor Use | Outdoor | |
| Mounting Style | Flush Mount | |
| Current Rating | 16A | |
| Voltage Rating | 230 V | |
| Material | Polycarbonate | |
| Overall Height | 45mm | |
| Overall Width | 207mm | |
| International Protection Rating | IP55 | |
| Series | Mosaïc | |
| Fixing Standard | NF | |
| Earth Terminal | Yes | |
| Colour Family | Grey | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 3 | ||
Colour Grey | ||
Switched No | ||
Socket Type Type E - French | ||
Indoor or Outdoor Use Outdoor | ||
Mounting Style Flush Mount | ||
Current Rating 16A | ||
Voltage Rating 230 V | ||
Material Polycarbonate | ||
Overall Height 45mm | ||
Overall Width 207mm | ||
International Protection Rating IP55 | ||
Series Mosaïc | ||
Fixing Standard NF | ||
Earth Terminal Yes | ||
Colour Family Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Approvals
NF C 61-314
Standards
NF C 61-314
Related links
- Legrand Plexo Black 1 Gang Plug Socket Type E - French, Outdoor Use
- Legrand Plexo Grey 1 Gang Plug Socket Type E - French, Outdoor Use
- Weidmuller White 1 Gang Plug Socket 16A Outdoor Use
- Legrand Mosaïc White 3 Gang Plug Socket Type E - French, Indoor Use
- Legrand Mosaïc White 1 Gang Plug Socket Type E - French, Indoor Use
- Legrand Mosaïc Red 2 Gang Plug Socket Type E - French, Indoor Use
- Legrand Type E - French
- ABL Sursum Blue 1 Gang Plug Socket Type F - German Schuko, Outdoor Use
