Schneider Electric, 16A White Plug Socket Ovalis Indoor
- RS Stock No.:
- 345-169
- Mfr. Part No.:
- S300059
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.32 | - |
| 10 - 24 | €7.65 | 8% |
| 25 + | €6.91 | 16% |
*price indicative
- RS Stock No.:
- 345-169
- Mfr. Part No.:
- S300059
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP21D | |
| Finish | Matt | |
| Screwed/Screwless | Screwless | |
| Overall Width | 71mm | |
| Range | Ovalis C | |
| Overall Height | 71mm | |
| Overall Depth | 44mm | |
| Standards/Approvals | RoHS, EU RoHS, REACH | |
| Series | Ovalis | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP21D | ||
Finish Matt | ||
Screwed/Screwless Screwless | ||
Overall Width 71mm | ||
Range Ovalis C | ||
Overall Height 71mm | ||
Overall Depth 44mm | ||
Standards/Approvals RoHS, EU RoHS, REACH | ||
Series Ovalis | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket-outlet mechanism comes with a fixing frame and is designed for flush mounting. It includes a single socket with a 2P + E configuration and a cover with a shutter for safety. The outlet has two terminals per pole and is packed with a paint cover. It is sold as a single unit and is intended for indoor use, ensuring a reliable and secure electrical connection.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric, 16A White Plug Socket Ovalis Indoor
- Schneider Electric French 2P
- Schneider Electric, 16A White Plug Socket Ovalis
- Schneider Electric French 2P
- Schneider Electric, 16A White Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric, 16A White Plug Socket Odace 2011
- Schneider Electric, 16A White Plug Socket D-Life
- Schneider Electric Schuko
