Schneider Electric, 16A White Plug Socket D-Life
- RS Stock No.:
- 341-313
- Mfr. Part No.:
- MTN2500-6037
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.71
(exc. VAT)
€30.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €24.71 |
| 10 + | €22.73 |
*price indicative
- RS Stock No.:
- 341-313
- Mfr. Part No.:
- MTN2500-6037
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Screw | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | TPE | |
| Finish | Gloss | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 37mm | |
| Overall Height | 71mm | |
| Range | Merten | |
| Overall Width | 71mm | |
| Series | D-Life | |
| Standards/Approvals | RoHS, EU RoHS, REACH, WEEE, CHINA RoHS, CEE 7/3 | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Screw | ||
Current Rating 16A | ||
Voltage 250V | ||
Material TPE | ||
Finish Gloss | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Depth 37mm | ||
Overall Height 71mm | ||
Range Merten | ||
Overall Width 71mm | ||
Series D-Life | ||
Standards/Approvals RoHS, EU RoHS, REACH, WEEE, CHINA RoHS, CEE 7/3 | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- DE
The Schneider Electric socket-outlet is a mechanism with a central plate, designed for power supply applications. It features a single socket with a 2P + E outlet pole configuration and follows the French standard deviation. The device is securely fixed using screws and claws, ensuring a stable and reliable installation.
Made of Thermoplastic
Screwless terminals
IP20 rated protection
Related links
- Schneider Electric Type E
- Schneider Electric Type E - French
- Schneider Electric Shuttered Socket
- Schneider Electric, 16A White Plug Socket System M
- Schneider Electric, 10A Plug Socket D-Life
- Schneider Electric Black Plug Socket D-Life
- Schneider Electric, 10A Grey 1 Gang Plug Socket D-Life Indoor & Outdoor
- Schneider Electric, 16A White Plug Socket Ovalis Indoor
