Schneider Electric, 16A White Plug Socket System M
- RS Stock No.:
- 346-658
- Mfr. Part No.:
- MTN2500-0325
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 346-658
- Mfr. Part No.:
- MTN2500-0325
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Pole Configuration | 2P+T | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Range | Merten | |
| Standards/Approvals | WEEE, RoHS, CHINA RoHS, REACH, EU RoHS | |
| Series | System M | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Pole Configuration 2P+T | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Range Merten | ||
Standards/Approvals WEEE, RoHS, CHINA RoHS, REACH, EU RoHS | ||
Series System M | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- DE
The Schneider Electric socket-outlet is designed for flush mounting and features a 2P + E outlet pole configuration. It includes a shuttered design for enhanced safety and is secured using screws and claws for a stable installation. The socket comes in an active white colour tint, offering a modern and clean look suitable for various indoor environments.
Screwless terminals
IP20 rated protection
Related links
- Schneider Electric Schuko
- Schneider Electric Schuko
- Schneider Electric French
- Schneider Electric, 16A White Plug Socket D-Life
- Schneider Electric, 16A White Plug Socket Ovalis Indoor
- Schneider Electric, 16A White Plug Socket Odace 2011
- Schneider Electric, 16A White Plug Socket Ovalis
- Schneider Electric, 16A White Plug Socket Mureva Styl Indoor & Outdoor
