Schneider Electric, 16A Silver 2 Gang Plug Socket Antivandale, Schuko
- RS Stock No.:
- 358-313
- Mfr. Part No.:
- MTN2300-7060
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€81.41
(exc. VAT)
€100.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.41 |
*price indicative
- RS Stock No.:
- 358-313
- Mfr. Part No.:
- MTN2300-7060
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Silver | |
| Switched | No | |
| Socket Type | Schuko | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| IP Rating | IP20 | |
| Finish | Silver | |
| Screwed/Screwless | Screwless | |
| Range | Merten | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Series | Antivandale | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Silver | ||
Switched No | ||
Socket Type Schuko | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 16A | ||
IP Rating IP20 | ||
Finish Silver | ||
Screwed/Screwless Screwless | ||
Range Merten | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Series Antivandale | ||
- COO (Country of Origin):
- DE
The Schneider Electric Socket Outlet is designed with a shuttered configuration for added safety. It features a 2P + E outlet pole configuration, ensuring proper grounding and protection. The device is mounted flush for a sleek and integrated look, with a screw fixing mode for secure installation. The socket-outlet comes in an elegant aluminium colour tint, making it a suitable choice for modern interiors and environments.
Screwless terminals
Mechanism with central plate
IP20 rated
