Schneider Electric, 16A White 2 Gang Plug Socket New Unica, French
- RS Stock No.:
- 276-2125
- Mfr. Part No.:
- NU306918S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.17
(exc. VAT)
€35.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.17 |
*price indicative
- RS Stock No.:
- 276-2125
- Mfr. Part No.:
- NU306918S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Neon Indicator | Yes | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| IP Rating | IP3X | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 39.4mm | |
| Overall Width | 45mm | |
| Overall Height | 90mm | |
| Range | New Unica | |
| Series | New Unica | |
| Standards/Approvals | IEC 60884-1 NF C 61-314 | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Neon Indicator Yes | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
IP Rating IP3X | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Overall Depth 39.4mm | ||
Overall Width 45mm | ||
Overall Height 90mm | ||
Range New Unica | ||
Series New Unica | ||
Standards/Approvals IEC 60884-1 NF C 61-314 | ||
Terminal Type Screwless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric socket outlet features a clip-in fixing mode and flush mounting.
IK degree of protection IK04
It is mercury free
