Siemens, 16A Grey 1 Gang Plug Socket DELTA Outdoor, Type F - German Schuko
- RS Stock No.:
- 396-184
- Mfr. Part No.:
- 5UB4714
- Manufacturer:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€56.06
(exc. VAT)
€68.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | €56.06 |
| 11 - 25 | €52.40 |
| 26 + | €49.67 |
*price indicative
- RS Stock No.:
- 396-184
- Mfr. Part No.:
- 5UB4714
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Switched | No | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | Type F - German Schuko | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Plastic | |
| IP Rating | IP44 | |
| Finish | Shiny | |
| Screwed/Screwless | Screwless | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Series | DELTA | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Switched No | ||
Indoor/Outdoor Outdoor | ||
Socket Type Type F - German Schuko | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Plastic | ||
IP Rating IP44 | ||
Finish Shiny | ||
Screwed/Screwless Screwless | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Range DELTA | ||
Series DELTA | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Siemens DELTA Series Plug Socket, 16A Current Rating, IP44 - 5UB4714
This plug socket is designed for outdoor use and offers robust electrical connectivity in various settings. Featuring a surface mount design, it is built from durable plastic, ensuring longevity and resistance to the elements. It has compact dimensions and measures 70x70x45mm.
Features & Benefits
• Designed for outdoor installation for enhanced versatility
• Type F socket compatible with Schuko plugs for European standard
• Non-switched design reduces the risk of accidental power cuts
• Compact dimensions facilitate easy installation in tight spaces
Applications
• Used for powering outdoor lights and garden equipment
• Ideal for supplying electricity to outdoor tools and appliances
• Suitable for use at construction sites needing reliable power access
• Utilised in outdoor event setups for temporary power needs
Can it be used in wet environments?
Yes, it is rated IP44, making it weatherproof.
Can it handle heavy-duty electrical needs?
Yes, it supports a current rating of 16A effectively.
Standards
DIN 49440
