Berker, 16A Grey Plug Socket 941, Type F - German Schuko
- RS Stock No.:
- 440-943
- Distrelec Article No.:
- 302-54-522
- Mfr. Part No.:
- 941852506
- Manufacturer:
- Berker
Subtotal (1 unit)*
€4.83
(exc. VAT)
€5.94
(inc. VAT)
In Stock
- Plus 243 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.83 |
*price indicative
- RS Stock No.:
- 440-943
- Distrelec Article No.:
- 302-54-522
- Mfr. Part No.:
- 941852506
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Socket Type | Type F - German Schuko | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Finish | Grey | |
| IP Rating | IP21 | |
| Screwed/Screwless | Screwed | |
| Range | Integro | |
| Series | 941 | |
| Standards/Approvals | IEC 60884-1, RoHS 3 (2015/863), REACH No SVHC (209 Subs. Jan 2020), RoHS | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Plug Socket | ||
Colour Grey | ||
Socket Type Type F - German Schuko | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Finish Grey | ||
IP Rating IP21 | ||
Screwed/Screwless Screwed | ||
Range Integro | ||
Series 941 | ||
Standards/Approvals IEC 60884-1, RoHS 3 (2015/863), REACH No SVHC (209 Subs. Jan 2020), RoHS | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Berker Socket One-Way Schuko, 250V, 16A, Brown Matt, Two Pole with Grounding from the Integro series is a grounded socket without touch protection. It supports 16 Amperes at 250 Volts, complies with the IEC 60884-1 standard, has an IP21 rating, features a screw connection, and fits flush-mounted boxes with diameters of forty-five millimeters and forty-nine millimeters.
Paint Grey
Surface protection Untreated
Material Plastic
Product type Socket
Variant Schuko
