Phoenix Contact EO Grey Plug Socket, 16 A, Pin
- RS Stock No.:
- 556-892
- Mfr. Part No.:
- 1147130
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-892
- Mfr. Part No.:
- 1147130
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Socket Type | Pin | |
| Mount Type | DIN Rail | |
| Material | Polyamide | |
| IP Rating | IP20 | |
| Finish | Grey | |
| Screwed/Screwless | Screwed | |
| Overall Height | 75mm | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC 60884-1, EAC Approval ID:KZ7500651131219505 | |
| Series | EO | |
| Terminal Type | Screw | |
| Special Features | Status Display | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plug Socket | ||
Colour Grey | ||
Socket Type Pin | ||
Mount Type DIN Rail | ||
Material Polyamide | ||
IP Rating IP20 | ||
Finish Grey | ||
Screwed/Screwless Screwed | ||
Overall Height 75mm | ||
Overall Width 45mm | ||
Standards/Approvals IEC 60884-1, EAC Approval ID:KZ7500651131219505 | ||
Series EO | ||
Terminal Type Screw | ||
Special Features Status Display | ||
- COO (Country of Origin):
- PL
The Phoenix Contact socket offers efficient connectivity solutions with a pin connector pattern type AB designed to accommodate varying operational demands in industrial applications. Engineered for robust performance, it features a screw connection method that ensures reliable and secure fitting. Its grey housing and compact dimensions make it versatile for installation in diverse environments, particularly on DIN rails. With a nominal voltage of 250 V AC and a current capacity of 16 A, this product stands out for its proven durability under challenging conditions. The ability to mount directly or on a DIN rail adds to its flexibility, making it an ideal choice for both maintenance and new projects. This socket's technical specifications align with contemporary industry standards, ensuring safety and efficiency in electrical circuits.
Designed for mounting on DIN rails or direct installation offering installation flexibility
Equipped with a screw connection method for secure and efficient wiring
Constructed from high quality materials that provide longevity and resistance to harsh conditions
Incorporates status display functionality for easy monitoring of operational conditions
Offers a comprehensive range of conductor cross sectional capabilities for both rigid and flexible wires
Manufactured with stringent safety standards for optimal protection in electrical systems
Supports a wide ambient temperature range for versatile application in various environments
