Siemens, 16A White 1 Gang Plug Socket DELTA Indoor, Schuko
- RS Stock No.:
- 617-079
- Mfr. Part No.:
- 5UH1311
- Manufacturer:
- Siemens
Subtotal (1 set)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €14.57 |
*price indicative
- RS Stock No.:
- 617-079
- Mfr. Part No.:
- 5UH1311
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 16A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | DELTA | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 16A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Standards/Approvals RoHS Compliant | ||
Series DELTA | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens Retrofit kit is designed for SCHUKO socket outlets. It features an electrical white cover plate and an integrated glow lamp operating display, making it ideal for enhancing visibility and functionality in modern electrical installations
IP20 protection
Raised Touch protection
Halogen free
EAC approved
