Siemens, 16A Grey 1 Gang Plug Socket DELTA Indoor, Schuko
- RS Stock No.:
- 203-2195
- Mfr. Part No.:
- 5UB4650
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€107.16
(exc. VAT)
€131.81
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.16 |
*price indicative
- RS Stock No.:
- 203-2195
- Mfr. Part No.:
- 5UB4650
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | TPE | |
| Finish | Grey | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Standards/Approvals | EU | |
| Series | DELTA | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 250V | ||
Material TPE | ||
Finish Grey | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Range DELTA | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Standards/Approvals EU | ||
Series DELTA | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
Siemens Plug Socket, 16A Current Rating, Flush Mount - 5UB4650
This plug socket is an indoor solution designed for use in various electrical applications. With an overall size of 70 x 70 x 45 mm, this flush mount socket integrates into your walls, ensuring both functionality and aesthetics. The grey colour provides a modern finish, making it suitable for a range of interior designs.
Features & Benefits
• Designed for easy installation in flush-mounted requirements
• 16A rating supports high-current electrical demands
• 250V voltage rating ensures compatibility with standard systems
• Made from thermoplastic for durability and safety
• Compact dimensions optimise space without compromising performance
• Schuko type ensures secure connections across multiple devices
Applications
• Used for connecting home appliances safely
• Suitable for indoor lighting systems
• Ideal for office equipment requiring stable power
• Commonly installed in workshops for tools and machinery
What are the mounting arrangements on this socket?
It can be fixed with a claw and screw.
