Siemens, 16A White Industrial Socket DELTA, Schuko
- RS Stock No.:
- 626-987
- Mfr. Part No.:
- 5UB1100-5KK
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€57.43
(exc. VAT)
€70.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.43 | €5.743 |
*price indicative
- RS Stock No.:
- 626-987
- Mfr. Part No.:
- 5UB1100-5KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Socket | |
| Colour | White | |
| Switched | No | |
| Socket Type | Schuko | |
| Pole Configuration | 2P+E | |
| Mount Type | Screw | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Metal | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Series | DELTA | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Socket | ||
Colour White | ||
Switched No | ||
Socket Type Schuko | ||
Pole Configuration 2P+E | ||
Mount Type Screw | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Metal | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Height 70mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Series DELTA | ||
Standards/Approvals VDE 620 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Siemens Socket outlet insert designed for flush-mounted installations in low-voltage distribution systems. Its part of the SENTRON series and built for safe, compact electrical connections.
Rated for 10/16 A at 250 V AC with screw-type terminals supporting up to 4 mm² finely stranded conductors
No claws included, making it suitable for installations with plaster compensation or screw fastening
RoHS-compliant with a net weight of 57 g, manufactured in Spain, and minimum order quantity of 10 units
