Siemens, 16A White 1 Gang Plug Socket DELTA i-system, Schuko
- RS Stock No.:
- 162-041
- Mfr. Part No.:
- 5UB1564
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€131.57
(exc. VAT)
€161.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.57 |
*price indicative
- RS Stock No.:
- 162-041
- Mfr. Part No.:
- 5UB1564
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Socket Type | Schuko | |
| Mount Type | Screw | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Series | DELTA i-system | |
| Standards/Approvals | CE, EAC, VDE | |
| Terminal Type | Connection Terminal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Socket Type Schuko | ||
Mount Type Screw | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 250V | ||
Material TPE | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Series DELTA i-system | ||
Standards/Approvals CE, EAC, VDE | ||
Terminal Type Connection Terminal | ||
- COO (Country of Origin):
- ES
The Siemens SCHUKO socket outlet from the DELTA series offers reliable performance with an operational current rated value of 16 A and an operating voltage rated value of 250 V. It features a thermoplastic construction and an IP20 protection class, ensuring resilience in demanding environments. Designed for flush mounting, it simplifies the integration into modern architectural settings while providing enhanced user safety with integrated overvoltage protection.
Screwless terminals for quick wiring
Labelling field for easy identification
Halogen free for safety and environment
Functional lighting for low light visibility
Flush mounting for a seamless look
