Siemens, 16A White 1 Gang Socket Outlet Miro
- RS Stock No.:
- 772-286
- Mfr. Part No.:
- 5UB2212-3
- Manufacturer:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 772-286
- Mfr. Part No.:
- 5UB2212-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Socket Outlet | |
| Colour | White | |
| Switched | No | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Standards/Approvals | General Product Approval | |
| Series | Miro | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Socket Outlet | ||
Colour White | ||
Switched No | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Standards/Approvals General Product Approval | ||
Series Miro | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- TR
The Siemens Double socket outlet provides a high-quality power connection for residential and commercial interiors. This DELTA series SCHUKO type F unit features a central plate design in a sophisticated titanium white finish.
Rated for 10 to 16A at 250V AC
Integrated increased touch protection for enhanced safety
Secure mounting using both claw and screw fixing
Durable thermoplastic material with IP20 protection
Standard CEE 7/3 type F socket design
