Siemens, 16A White 1 Gang Electrical Socket 5UB13 Indoor, CEE
- RS Stock No.:
- 610-879
- Mfr. Part No.:
- 5UB1315
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.21 |
*price indicative
- RS Stock No.:
- 610-879
- Mfr. Part No.:
- 5UB1315
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | CEE | |
| Pole Configuration | 2 | |
| Mount Type | Screw | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Series | 5UB13 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type CEE | ||
Pole Configuration 2 | ||
Mount Type Screw | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Range DELTA | ||
Series 5UB13 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet is designed to provide reliable power solutions while ensuring safety and efficiency. Featuring a sleek titanium white finish, it integrates seamlessly into modern interiors. Engineered to the highest standards, it is particularly suited for residential and commercial applications. With its robust thermoplastic construction and IP20 protection class, it guarantees durability and protection against dust and indirect contact. The mounting type allows for easy installation, making it a perfect choice for any setting. Ideal for environments requiring child safety features, this product also prioritises user-friendly functionality. Further enhancing its appeal, it embodies an eco-conscious design with halogen-free materials, giving you peace of mind without compromising on performance.
Sleek contemporary design complements various interior styles
Child protection features ensure safety in family environments
Thermoplastic material enhances durability and longevity
IP20 protection class safeguards against dust and indirect contact
Designed for easy and secure flush mounting
Halogen-free materials contribute to a safer environment
Suitable for a variety of applications from homes to offices
