Siemens, 16A Metallic Socket Outlet
- RS Stock No.:
- 772-302
- Mfr. Part No.:
- 5UB2212-4KK
- Manufacturer:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 772-302
- Mfr. Part No.:
- 5UB2212-4KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Socket Outlet | |
| Colour | Metallic | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Standards/Approvals | EAC | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Socket Outlet | ||
Colour Metallic | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Standards/Approvals EAC | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- TR
The Siemens Double socket outlet provides a premium power solution for high-end residential and commercial interiors. This DELTA series SCHUKO type F unit features a sleek aluminium metallic finish on a Durable thermoplastic body.
Rated for 10 to 16A at 250 V AC
Integrated increased touch protection for enhanced safety
Secure screw-type mounting without the use of claws
Durable thermoplastic material with an aluminium metallic finish
Standard CEE 7/3 type F socket design
Related links
- Siemens, 16A Metallic Socket Outlet
- Siemens, 16A White Socket Outlet
- Siemens, 16A White 1 Gang Socket Outlet Miro
- BG Electrical Socket Outlet
- BG Electrical Switched Socket Outlet
- Schneider Electric, New Unica Plastic Socket for use with New Unica socket-outlet
- Siemens Outlet Socket
- Siemens, 16A 2 Gang Plug Socket DELTA Indoor
