Subtotal (1 unit)*
€9.62
(exc. VAT)
€11.83
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.62 |
*price indicative
- RS Stock No.:
- 845-492
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Switch | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | 3-Pin | |
| Pole Configuration | 3P | |
| Current Rating | 10A | |
| Material | Urea Moulded | |
| Minimum Box Depth | 16mm | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 9.5mm | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Standards/Approvals | BS EN 60669-2-4 | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Switch | ||
Number of Gangs 1 | ||
Colour White | ||
Switched Yes | ||
Socket Type 3-Pin | ||
Pole Configuration 3P | ||
Current Rating 10A | ||
Material Urea Moulded | ||
Minimum Box Depth 16mm | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Depth 9.5mm | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Standards/Approvals BS EN 60669-2-4 | ||
Series RS PRO | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO plate switch is a versatile and professional-grade component designed for efficient control of electrical circuits, ensuring reliable operation in various settings.
1 Gang design suitable for standard 25mm back boxes
3 Pole configuration Ideal for fan isolation
Constructed from Durable urea mouldings in a sleek white finish
