Schneider Electric Charger Odace, Repacked

Subtotal (1 unit)*

€32.90

(exc. VAT)

€40.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.90

*price indicative

RS Stock No.:
865-260
Mfr. Part No.:
S520401W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Charger

Mount Type

Flush

IP Rating

IP20

Product Condition

Repacked

Standards/Approvals

RoHS

Series

Odace

COO (Country of Origin):
ES
The Schneider Electric USB charger offers a dual connection type with both USB type A and C ports, designed to deliver efficient power supply for charging devices seamlessly.

Delivers a maximum load current of 2.4 A per port

Compatible with a wide operational voltage of 100 to 240 V AC

Constructed with Durable ABS and PC materials for longevity

Equipped with short-circuit protection for enhanced safety

1

28


38

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy