Schneider Electric, 250V ac Socket Anthracite, Flush, Repacked
- RS Stock No.:
- 865-910
- Mfr. Part No.:
- R9PCS616W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.22
(exc. VAT)
€13.80
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.22 |
*price indicative
- RS Stock No.:
- 865-910
- Mfr. Part No.:
- R9PCS616W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Mount Type | Flush | |
| Voltage | 250V ac | |
| Colour | Anthracite | |
| Series | Resi9 | |
| Standards/Approvals | REACh Regulation | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Mount Type Flush | ||
Voltage 250V ac | ||
Colour Anthracite | ||
Series Resi9 | ||
Standards/Approvals REACh Regulation | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Modular power socket is designed to provide reliable electrical connectivity for various applications, ensuring safety and compliance with industry standards.
Reconditioned product with a nominal current rating of 16 A
Compact dimensions of 80.5 mm in height, 45 mm in width, and 65.5 mm in depth
Constructed with a degree of protection IP20, suitable for indoor use
Complies with NF C 15-100 and NF C 61-303 standards
1
23
47
70
