Schneider Electric, Rated At 10A, 250V ac IP21D Anthracite, Flush Mount Socket, 2P+E, Repacked

Subtotal (1 unit)*

€12.97

(exc. VAT)

€15.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.97

*price indicative

RS Stock No.:
866-038
Mfr. Part No.:
NU206718W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

10A

Product Type

Socket

Switched

No

Pole Configuration

2P+E

Socket Type

French

Voltage

250V ac

Mount Type

Flush

Terminal Type

Screw Terminal

Minimum Box Depth

24mm

Material

Brass

IP Rating

IP21D

Standards/Approvals

REACh Regulation

Colour

Anthracite

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric High quality socket outlet designed for reliable power supply applications, with a complete product offering that ensures both aesthetic appeal and functional safety.

Repacked option offers energy savings of 0.833 under standard conditions

Rated for a current of 16 A with a CEE 7/3 outlet standard

Features a robust mechanism cover MADE of PC with a glossy finish

IP21D and IK04 ratings ensure protection against dust and water ingress

1

26


46

72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy